AZV5002 Audio Jack Detector
Diodes offers their low-power audio jack detector with SEND/END detection in a miniaturized package
Diodes' AZV5002 is a low-power and cost-effective headset detection IC that includes a comparator that internal hysteresis, OR gate, and N-channel MOSFET integrated designed to detect the assertion of a headset with a microphone.
Pull-up resistors for the detection pins are internalized and a built in resistor divider provides the reference voltage for detecting the left audio channel.
The logic low-output of the OR gate indicates the headset has been connected properly.
The AZV5002 is available in a miniaturized package, U-QFN1418-10, which helps reduce the space needed on PCB boards.
- Comparator, OR gate, N-channel MOSFET integrated
- Low-supply current: 5μA (typ) at VCC = 1.8 V
- Low-voltage operation (down to 1.6 V)
- Miniaturized package without extra external components
- Mobile phones
- Tablets
- Battery-powered devices
- Alarm and security systems